Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.698 (CNY0.7887) |
| 100+ | CNY0.520 (CNY0.5876) |
| 500+ | CNY0.455 (CNY0.5142) |
| 1000+ | CNY0.441 (CNY0.4983) |
| 2000+ | CNY0.407 (CNY0.4599) |
| 4000+ | CNY0.350 (CNY0.3955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.98 (CNY7.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X5R1V225M080ACCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape3489817
Cut Tape3489817RL
Product RangeC Series
Also Known AsC1608X5R1V225MT000E
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1608X5R1V225M080AC is a general type, C series Commercial grade, multilayer ceramic chip capacitor. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Suitable for general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Capacitor is 2.2µF
- ±20% capacitance tolerance
- 0603 [1608 Metric]
- X5R dielectric and ±15% temperature coefficient
- 35V rated voltage
- Operating temperature range from -55 to 85°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![TDK C1608X5R1V225M080AC SMD Multilayer Ceramic Capacitor, 2.2 µF, 35 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489815-40.jpg)