Print Page
1,720 In Stock
Need more?
1,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.428 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.283 (CNY0.3198) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2000+ | CNY0.219 (CNY0.2475) |
| 4000+ | CNY0.185 (CNY0.209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608C0G2A060D080AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258650RL
Cut Tape4258650
Product RangeC Series
Also Known AsC1608C0G2A060DT000N
Technical Datasheet
Capacitance6pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 0.5pF
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![TDK C1608C0G2A060D080AA SMD Multilayer Ceramic Capacitor, 6 pF, 100 V, 0603 [1608 Metric], ± 0.5pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)