Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C1005X7S2A472K050BB SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0402 [1005 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
23,700 In Stock
Need more?
23,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.428 | CNY4.28 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.283 (CNY0.3198) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 5000+ | CNY0.207 (CNY0.2339) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.162 (CNY0.1831) |
| 50000+ | CNY0.159 (CNY0.1797) |
| 100000+ | CNY0.156 (CNY0.1763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X7S2A472K050BBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3650976
Cut Tape4171996RL
Cut Tape4171996
Product RangeC Series
Also Known AsC1005X7S2A472KT000F
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
