Print Page
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.199 (CNY0.2249) |
| 100+ | CNY0.176 (CNY0.1989) |
| 500+ | CNY0.123 (CNY0.139) |
| 2500+ | CNY0.093 (CNY0.1051) |
| 5000+ | CNY0.086 (CNY0.0972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X5R1H472K050BACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Cut Tape4171995RL
Cut Tape4171995
Product RangeC Series
Also Known AsC1005X5R1H472KT000F
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![TDK C1005X5R1H472K050BA SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)