Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C1005NP01H010C050BA SMD Multilayer Ceramic Capacitor, 1 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
39,050 In Stock
Need more?
39,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.276 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.238 (CNY0.2689) |
| 500+ | CNY0.176 (CNY0.1989) |
| 2500+ | CNY0.139 (CNY0.1571) |
| 5000+ | CNY0.123 (CNY0.139) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.100 (CNY0.113) |
| 50000+ | CNY0.098 (CNY0.1107) |
| 100000+ | CNY0.096 (CNY0.1085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005NP01H010C050BACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3650943
Re-Reel4171990RL
Cut Tape4171990
Product RangeC Series
Also Known AsC1005NP01H010CT000F
Technical Datasheet
Capacitance1pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
