180,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.460 | CNY4.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.460 (CNY0.5198) |
| 100+ | CNY0.396 (CNY0.4475) |
| 500+ | CNY0.300 (CNY0.339) |
| 2500+ | CNY0.235 (CNY0.2656) |
| 7500+ | CNY0.219 (CNY0.2475) |
| 15000+ | CNY0.186 (CNY0.2102) |
Product Information
Product Overview
C0603X7S0J224K030BC general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.
- Capacitance value of 0.22uF
- Capacitance tolerance of ±10%
- 0201 (0603 metric) case size
- 6.3VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Notes
Not Recommended for New Design
Technical Specifications
0.22µF
0201 [0603 Metric]
X7S
0.6mm
Wraparound
125°C
MSL 1 - Unlimited
6.3V
± 10%
C Series
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![TDK C0603X7S0J224K030BC SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)