Print Page
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.282 (CNY0.3187) |
| 100+ | CNY0.210 (CNY0.2373) |
| 500+ | CNY0.184 (CNY0.2079) |
| 2500+ | CNY0.178 (CNY0.2011) |
| 7500+ | CNY0.165 (CNY0.1864) |
| 15000+ | CNY0.142 (CNY0.1605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.82 (CNY3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X6S0G224M030BBCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Cut Tape2526228
Cut Tape2526228RL
Product RangeC Series
Also Known AsC0603X6S0G224MT00NN
Technical Datasheet
Capacitance0.22µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003

![TDK C0603X6S0G224M030BB SMD Multilayer Ceramic Capacitor, 0.22 µF, 4 V, 0201 [0603 Metric], ± 20%, X6S](https://www-eproc.element14.cn/productimages/standard/en_GB/128823906-40.jpg)