Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.176 | CNY1.76 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.153 (CNY0.1729) |
| 500+ | CNY0.108 (CNY0.122) |
| 2500+ | CNY0.077 (CNY0.087) |
| 7500+ | CNY0.070 (CNY0.0791) |
Product Information
Product Overview
The C0603X5R1C104K030BC is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0201 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 0.30mm Thickness
Applications
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Notes
Not Recommended for New Design
Technical Specifications
0.1µF
0201 [0603 Metric]
X5R
0.6mm
Wraparound
85°C
-
16V
± 10%
C Series
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![TDK C0603X5R1C104K030BC SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)