Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C0603X5R0J334M030BC SMD Multilayer Ceramic Capacitor, 0.33 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2524933-40.jpg)
4,442 In Stock
Need more?
4,442 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.453 | CNY4.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.453 (CNY0.5119) |
| 100+ | CNY0.396 (CNY0.4475) |
| 500+ | CNY0.300 (CNY0.339) |
| 2500+ | CNY0.235 (CNY0.2656) |
| 7500+ | CNY0.219 (CNY0.2475) |
| 15000+ | CNY0.171 (CNY0.1932) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.162 (CNY0.1831) |
| 75000+ | CNY0.159 (CNY0.1797) |
| 150000+ | CNY0.156 (CNY0.1763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X5R0J334M030BCCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2521760
Re-Reel2524950RL
Cut Tape2524950
Product RangeC Series
Also Known AsC0603X5R0J334MT00NE
Technical Datasheet
Capacitance0.33µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C0603X5R0J334M030BC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
