Print Page
18,413 In Stock
Need more?
18,413 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.840 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.340 (CNY1.5142) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 7500+ | CNY1.070 (CNY1.2091) |
| 15000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0510X5R0J105M030BCCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4258648RL
Cut Tape4258648
Product RangeC Series
Also Known AsC0510X5R0J105MT00NN
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.52mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![TDK C0510X5R0J105M030BC SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3489767-40.jpg)