
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.090 (CNY50.9517) |
| 10+ | CNY39.460 (CNY44.5898) |
| 25+ | CNY32.690 (CNY36.9397) |
| 50+ | CNY29.310 (CNY33.1203) |
| 100+ | CNY27.060 (CNY30.5778) |
| 500+ | CNY25.250 (CNY28.5325) |
Product Information
Product Overview
BCS2717B6 is a BCS series, thin, lightweight, flexible, amorphous silicon-type film solar cell in circular or quadrangle shapes. The BCS solar cell offers high power generation efficiency under fluorescent lamps and LED light sources with output stability in low and dim light conditions. This solar cell helps reduce the cost of battery replacement and wiring while extending the life of the primary battery and the usage time of rechargeable devices. There is no equipment damage or environmental pollution due to liquid leakage. The clean-energy BCS solar cell from TDK are suitable as a power source for indoor products. Applications include clock, wearable device, beacon, wireless sensor node / various sensors / IoT terminal power supply, smart card, smart lock, energy harvesting (environmental) power generation element, charging and powering other electronic devices.
- 27x17mm device size, 0.18mm electrode thickness, 6 number of cells connected in series
- 10μΑ operating current, 2.6V operating voltage, 4.2V open circuit voltage
- Reduces cost of battery replacement and eliminates the hassle, reduce the cost of electrical wiring
- Extends the life of the primary battery (When combining primary batteries)
- Extend the usage time of rechargeable devices
- Contributes to improving the image of products by using clean energy
- Product thickness shows typical value, characteristics vary depending on the operating temperature
- Continuous light irradiation causes decrease in output over time, called light deterioration
- Spring probes, heat seals and conductive adhesives are recommended for circuit connections
- Operating temperature range from -20 to +60°C
Technical Specifications
6Cells
-
17mm
-
-
BCS Series
-
27mm
0.33mm
4.2V
0.07g
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
