Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoBCL3520FT-R30M-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4853011
Product RangeBCL Series
Also Known AsBCL3520FT-R30M-D
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.530 (CNY10.7689) |
| 200+ | CNY7.390 (CNY8.3507) |
| 400+ | CNY6.930 (CNY7.8309) |
| 750+ | CNY6.120 (CNY6.9156) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.28 (CNY13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL3520FT-R30M-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4853011
Product RangeBCL Series
Also Known AsBCL3520FT-R30M-D
Technical Datasheet
Inductance300nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeBCL Series
Inductor Case / Package-
DC Resistance Max5100µohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
5100µohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
11.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
