Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322520RT-101M-D Power Inductor (SMD), 100 µH, 520 mA, Shielded, 700 mA, BCL Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125610-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322520RT-101M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125611RL
Cut Tape4125611
Product RangeBCL Series
Your Part Number
10 In Stock
12,000 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.980 (CNY7.8874) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1500+ | CNY5.460 (CNY6.1698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-101M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125611RL
Cut Tape4125611
Product RangeBCL Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max2.29ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
2.29ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
700mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
