Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322515RT-220M-D Wirewound Inductor, 22 µH, 0.71 ohm, 960 mA, 1210 [3225 Metric], BCL Series](https://www.element14.cn/productimages/standard/en_GB/3924563-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322515RT-220M-DCopy
Manufacturer Standard Lead Time43 weeks
Order Code3924569
Product RangeBCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.910 (CNY11.1983) |
| 50+ | CNY7.090 (CNY8.0117) |
| 250+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.710 (CNY6.4523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.55 (CNY55.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-220M-DCopy
Manufacturer Standard Lead Time43 weeks
Order Code3924569
Product RangeBCL Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.71ohm
Self Resonant Frequency-
DC Current Rating960mA
Inductor Case / Package1210 [3225 Metric]
Product RangeBCL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.71ohm
DC Current Rating
960mA
Product Range
BCL Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
