Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322515RT-100M-D Wirewound Inductor, 10 µH, 0.32 ohm, 1.5 A, 1210 [3225 Metric], BCL Series](https://www.element14.cn/productimages/standard/en_GB/3924563-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322515RT-100M-DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3924568RL
Cut Tape3924568
Product RangeBCL Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.920 | CNY104.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.920 (CNY23.6396) |
| 50+ | CNY15.010 (CNY16.9613) |
| 250+ | CNY13.100 (CNY14.803) |
| 500+ | CNY12.370 (CNY13.9781) |
| 1000+ | CNY11.680 (CNY13.1984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-100M-DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3924568RL
Cut Tape3924568
Product RangeBCL Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.32ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case / Package1210 [3225 Metric]
Product RangeBCL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.32ohm
DC Current Rating
1.5A
Product Range
BCL Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
