Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X6911S102Copy
Manufacturer Standard Lead Time37 weeks
Order Code4141387
Product RangeA71-H20X Series
Your Part Number
674 In Stock
Need more?
674 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 5+ | CNY25.870 (CNY29.2331) |
| 10+ | CNY24.910 (CNY28.1483) |
| 20+ | CNY24.150 (CNY27.2895) |
| 40+ | CNY23.390 (CNY26.4307) |
| 100+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X6911S102Copy
Manufacturer Standard Lead Time37 weeks
Order Code4141387
Product RangeA71-H20X Series
Technical Datasheet
Product RangeA71-H20X Series
DC Breakover Voltage2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage3.8kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A71-H20X Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
3.8kV
DC Breakover Voltage
2kV
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
