Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X6821B201Copy
Manufacturer Standard Lead Time31 weeks
Order Code3234172
Product RangeH38-E800XP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY978.720 (CNY1,105.9536) |
| 2+ | CNY837.450 (CNY946.3185) |
| 3+ | CNY763.500 (CNY862.755) |
| 5+ | CNY715.690 (CNY808.7297) |
| 10+ | CNY681.070 (CNY769.6091) |
| 20+ | CNY650.070 (CNY734.5791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY978.72 (CNY1,105.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X6821B201Copy
Manufacturer Standard Lead Time31 weeks
Order Code3234172
Product RangeH38-E800XP
Technical Datasheet
Product RangeH38-E800XP
DC Breakover Voltage600V
GDT Case Style-
Impulse Discharge Current100kA
Impulse Sparkover Voltage1.5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
H38-E800XP
GDT Case Style
-
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
600V
Impulse Discharge Current
100kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
