Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X6381T902Copy
Order Code
Re-Reel2432614RL
Cut Tape2432614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.230 | CNY11.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.230 (CNY12.6899) |
| 50+ | CNY9.870 (CNY11.1531) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY8.160 (CNY9.2208) |
| 900+ | CNY7.800 (CNY8.814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2-electrode surface mount surge arrester for use with modem, XDSL-splitter, tuner, data lines and antenna.
- Extremely low capacitance of less than 1pF at 1MHz
- Stable performance over service life
Technical Specifications
Product Range
-
GDT Case Style
SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
150V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
