Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X4103T203Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3597395RL
Cut Tape3597395
Product RangeG30-A90XSMD
Your Part Number
886 In Stock
Need more?
886 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.560 | CNY27.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.560 (CNY6.2828) |
| 50+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 2000+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4103T203Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3597395RL
Cut Tape3597395
Product RangeG30-A90XSMD
Technical Datasheet
Product RangeG30-A90XSMD
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
G30-A90XSMD
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
