Print Page
258 In Stock
100 more incoming. You can reserve stock now
258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 5+ | CNY15.950 (CNY18.0235) |
| 10+ | CNY15.050 (CNY17.0065) |
| 20+ | CNY14.150 (CNY15.9895) |
| 40+ | CNY13.250 (CNY14.9725) |
| 100+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2880S102Copy
Order Code1299959
Product RangeA81
Technical Datasheet
Product RangeA81
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A81 series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance. It is suitable for line protection.
- Standard size
- Very fast response time
- Stable performance over life
- High current rating
Applications
Safety, Industrial, Consumer Electronics, Power Management
Technical Specifications
Product Range
A81
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788

