Print Page
673 In Stock
Need more?
673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.250 (CNY16.1025) |
| 5+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY13.530 (CNY15.2889) |
| 20+ | CNY12.490 (CNY14.1137) |
| 40+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY11.080 (CNY12.5204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.25 (CNY16.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2190S102Copy
Manufacturer Standard Lead Time42 weeks
Order Code1886602
Product RangeA71H25X
Technical Datasheet
Product RangeA71H25X
DC Breakover Voltage2.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage4kV
SVHCNo SVHC (16-Jul-2019)
Product Overview
The A71H25X series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance. It is suitable for power supply and air-con.
- Standard size
- Fast response time
- Stable performance over life
Applications
Safety, Industrial, Consumer Electronics, Power Management, Alternative Energy
Technical Specifications
Product Range
A71H25X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4kV
DC Breakover Voltage
2.5kV
Impulse Discharge Current
2.5kA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014

