Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X1023T253Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4141385RL
Cut Tape4141385
Product RangeS30-A75X Series
Your Part Number
331 In Stock
Need more?
331 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.240 | CNY36.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY5.540 (CNY6.2602) |
| 250+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2500+ | CNY3.880 (CNY4.3844) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X1023T253Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4141385RL
Cut Tape4141385
Product RangeS30-A75X Series
Technical Datasheet
Product RangeS30-A75X Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S30-A75X Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
75V
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
