Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84143V0011R227Copy
Order Code4242509
Product RangeB84143V Series
Also Known AsB84143V 11R227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,808.180 (CNY4,303.2434) |
| 5+ | CNY3,332.160 (CNY3,765.3408) |
| 10+ | CNY2,760.930 (CNY3,119.8509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,808.18 (CNY4,303.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84143V0011R227Copy
Order Code4242509
Product RangeB84143V Series
Also Known AsB84143V 11R227
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating11A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeB84143V Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
11A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
B84143V Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
