Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84142A0600S081Copy
Manufacturer Standard Lead Time23 weeks
Order Code3931162
Product RangeB84142A Series
Also Known AsB84142A 600S 81
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,411.310 (CNY8,374.7803) |
| 5+ | CNY6,484.920 (CNY7,327.9596) |
| 10+ | CNY5,373.210 (CNY6,071.7273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,411.31 (CNY8,374.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84142A0600S081Copy
Manufacturer Standard Lead Time23 weeks
Order Code3931162
Product RangeB84142A Series
Also Known AsB84142A 600S 81
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating1kVDC
Current Rating600A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeB84142A Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
600A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
B84142A Series
Voltage Rating
1kVDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
