Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84142A0010R000Copy
Order Code4200254
Product RangeB84142A Series
Also Known AsB84142A 10R
Your Part Number
15 In Stock
16 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.160 (CNY543.7108) |
| 2+ | CNY472.330 (CNY533.7329) |
| 3+ | CNY463.500 (CNY523.755) |
| 5+ | CNY454.670 (CNY513.7771) |
| 10+ | CNY445.840 (CNY503.7992) |
| 20+ | CNY437.010 (CNY493.8213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.16 (CNY543.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84142A0010R000Copy
Order Code4200254
Product RangeB84142A Series
Also Known AsB84142A 10R
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeB84142A Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
B84142A Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
