Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84112G0000B116
Order Code1467067
Product RangeB84112G Series
Also Known AsB84112G B116
Your Part Number
650 In Stock
432 more incoming. You can reserve stock now
650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.270 (CNY229.6951) |
| 3+ | CNY194.500 (CNY219.785) |
| 5+ | CNY185.720 (CNY209.8636) |
| 10+ | CNY176.950 (CNY199.9535) |
| 20+ | CNY168.170 (CNY190.0321) |
| 50+ | CNY159.390 (CNY180.1107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.27 (CNY229.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84112G0000B116
Order Code1467067
Product RangeB84112G Series
Also Known AsB84112G B116
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B84112G0000B116 is an EMC Power Line Filter offers 16A current and used for 1-phase systems. It is suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- SIFI-B for enhanced insertion loss
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84112G Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.719851
