Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0474N215Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644915
Product RangeB82793C0 Series
Your Part Number
5,055 In Stock
Need more?
5,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 50+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY6.710 (CNY7.5823) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1500+ | CNY5.000 (CNY5.650) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.88 (CNY11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0474N215Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644915
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating700mA
Inductance470µH
DC Resistance Max0.17ohm
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.17ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
470µH
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
