Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0105N265Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644908
Product RangeB82793C0 Series
Your Part Number
855 In Stock
Need more?
855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 50+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY6.710 (CNY7.5823) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1500+ | CNY5.050 (CNY5.7065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.88 (CNY11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0105N265Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644908
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating700mA
Inductance1mH
DC Resistance Max0.14ohm
Product RangeB82793C0 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.14ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Product Range
B82793C0 Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
