Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C2475N365Copy
Order Code
Re-Reel524943RL
Cut Tape524943
Product RangeB82792C2 Series
Your Part Number
754 In Stock
2,000 more incoming. You can reserve stock now
754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.530 | CNY31.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY25.970 (CNY29.3461) |
| 50+ | CNY24.000 (CNY27.120) |
| 100+ | CNY22.240 (CNY25.1312) |
| 200+ | CNY22.210 (CNY25.0973) |
| 500+ | CNY22.170 (CNY25.0521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C2475N365Copy
Order Code
Re-Reel524943RL
Cut Tape524943
Product RangeB82792C2 Series
Technical Datasheet
DC Current Rating300mA
Inductance4.7mH
DC Resistance Max0.7ohm
Product RangeB82792C2 Series
Impedance-
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.7ohm
Impedance
-
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
4.7mH
Product Range
B82792C2 Series
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
