Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C2474N315Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel524852RL
Cut Tape524852
Product RangeB82792C2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.010 | CNY37.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.010 (CNY41.8213) |
| 10+ | CNY24.280 (CNY27.4364) |
| 50+ | CNY23.270 (CNY26.2951) |
| 100+ | CNY22.250 (CNY25.1425) |
| 200+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY19.040 (CNY21.5152) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C2474N315Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel524852RL
Cut Tape524852
Product RangeB82792C2 Series
Technical Datasheet
DC Current Rating600mA
Inductance470µH
DC Resistance Max0.22ohm
Product RangeB82792C2 Series
Impedance-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The B82792C2 series data and signal line Common-mode choke suitable for RF equipment and telecom applications.
- Ferrite core with epoxy coating
- LCP case
- Bifilar winding
- Suitable for reflow soldering
- Silicone potting
Applications
Industrial, Communications & Networking
Technical Specifications
DC Current Rating
600mA
DC Resistance Max
0.22ohm
Impedance
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
470µH
Product Range
B82792C2 Series
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
