Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82786L0104N002 Common Mode Choke, 100 uH, ACT Series, 3.7 kohm, 150 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/3407554-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82786L0104N002Copy
Manufacturer Standard Lead Time56 weeks
Order Code3407554
Product RangeACT Series
Also Known AsACT1210L-101-2P-TL00
Your Part Number
4,739 In Stock
Need more?
4,739 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.920 (CNY7.8196) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 3000+ | CNY6.500 (CNY7.345) |
| 6000+ | CNY6.350 (CNY7.1755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY96.90 (CNY109.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82786L0104N002Copy
Manufacturer Standard Lead Time56 weeks
Order Code3407554
Product RangeACT Series
Also Known AsACT1210L-101-2P-TL00
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.1ohm
Product RangeACT Series
Impedance3.7kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.1ohm
Impedance
3.7kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82786L0104N002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
