Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82733F2192B001Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644869
Product RangeB82733F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY10.170 (CNY11.4921) |
| 200+ | CNY9.960 (CNY11.2548) |
| 546+ | CNY9.750 (CNY11.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.33 (CNY16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82733F2192B001Copy
Manufacturer Standard Lead Time30 weeks
Order Code1644869
Product RangeB82733F Series
Technical Datasheet
Inductance15mH
DC Current Rating1.9A
DC Resistance Max0.279ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82733F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82733F series current-compensated frame core double Power Line Choke suitable for suppression of common-mode and differential-mode interference, electronic ballast for lamp and high power switch-mode power supply for consumer electronics applications.
- High inductance with low resistance
- Ferrite core
- 4-section winding with direct winding on the core
- Sector winding
- ≥3mm Clearance and creepage distances
- 2% Stray inductance for symmetrical interference suppression
- High pulse-handling capability
- Very good inductance/rated current ratio
- Low height
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
15mH
DC Resistance Max
0.279ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.9A
Operating Temperature Min
-40°C
Product Range
B82733F Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
