Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82727E6223A040Copy
Manufacturer Standard Lead Time43 weeks
Order Code3516889
Product RangeB82727E Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.590 (CNY146.4367) |
| 5+ | CNY118.090 (CNY133.4417) |
| 10+ | CNY106.590 (CNY120.4467) |
| 20+ | CNY103.890 (CNY117.3957) |
| 40+ | CNY101.190 (CNY114.3447) |
| 96+ | CNY98.480 (CNY111.2824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.59 (CNY146.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82727E6223A040Copy
Manufacturer Standard Lead Time43 weeks
Order Code3516889
Product RangeB82727E Series
Technical Datasheet
Inductance3.3mH
DC Current Rating22A
DC Resistance Max4600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82727E Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3mH
DC Resistance Max
4600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
B82727E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
