Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82726E6203B041Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580939
Product RangeB82726E Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.770 (CNY206.5301) |
| 5+ | CNY159.930 (CNY180.7209) |
| 10+ | CNY132.510 (CNY149.7363) |
| 25+ | CNY118.800 (CNY134.244) |
| 50+ | CNY109.670 (CNY123.9271) |
| 120+ | CNY102.350 (CNY115.6555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.77 (CNY206.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82726E6203B041Copy
Manufacturer Standard Lead Time36 weeks
Order Code3580939
Product RangeB82726E Series
Technical Datasheet
Inductance2.7mH
DC Current Rating20A
DC Resistance Max4400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82726E Series
Technical Specifications
Inductance
2.7mH
DC Resistance Max
4400µohm
Operating Temperature Max
125°C
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
B82726E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
