Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724J2502U040Copy
Manufacturer Standard Lead Time39 weeks
Order Code4167133
Product RangeB82724J Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.710 (CNY35.8323) |
| 10+ | CNY26.060 (CNY29.4478) |
| 50+ | CNY23.440 (CNY26.4872) |
| 100+ | CNY22.050 (CNY24.9165) |
| 200+ | CNY21.120 (CNY23.8656) |
| 480+ | CNY20.190 (CNY22.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.71 (CNY35.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82724J2502U040Copy
Manufacturer Standard Lead Time39 weeks
Order Code4167133
Product RangeB82724J Series
Technical Datasheet
Inductance5.3mH
DC Current Rating5A
DC Resistance Max0.036ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82724J Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Inductance
5.3mH
DC Resistance Max
0.036ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (25-Jun-2025)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
B82724J Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253
