Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723J2802N001
Order Code2429375
Product RangeB82723J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.300 (CNY35.369) |
| 10+ | CNY28.750 (CNY32.4875) |
| 25+ | CNY26.110 (CNY29.5043) |
| 100+ | CNY18.800 (CNY21.244) |
| 250+ | CNY17.770 (CNY20.0801) |
| 500+ | CNY16.750 (CNY18.9275) |
| 1000+ | CNY15.650 (CNY17.6845) |
| 2500+ | CNY15.140 (CNY17.1082) |
| 5000+ | CNY14.630 (CNY16.5319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82723J2802N001
Order Code2429375
Product RangeB82723J Series
Technical Datasheet
Inductance450µH
DC Current Rating8A
DC Resistance Max0.011ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723J Series
Technical Specifications
Inductance
450µH
DC Resistance Max
0.011ohm
Operating Temperature Max
125°C
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
B82723J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030164
