Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723J2102N001Copy
Manufacturer Standard Lead Time15 weeks
Order Code1219104
Product RangeB82723J Series
Also Known AsB82723J2102N1
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY14.780 (CNY16.7014) |
| 200+ | CNY14.040 (CNY15.8652) |
| 640+ | CNY13.300 (CNY15.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82723J2102N001Copy
Manufacturer Standard Lead Time15 weeks
Order Code1219104
Product RangeB82723J Series
Also Known AsB82723J2102N1
Technical Datasheet
Inductance27mH
DC Current Rating1A
DC Resistance Max0.75ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27mH
DC Resistance Max
0.75ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82723J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
