Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722S0103A020Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3941523RL
Cut Tape3941523
Product RangeB82722S0 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.920 | CNY45.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.920 (CNY51.8896) |
| 5+ | CNY41.850 (CNY47.2905) |
| 10+ | CNY37.780 (CNY42.6914) |
| 25+ | CNY34.960 (CNY39.5048) |
| 50+ | CNY32.030 (CNY36.1939) |
| 200+ | CNY29.090 (CNY32.8717) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722S0103A020Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3941523RL
Cut Tape3941523
Product RangeB82722S0 Series
Technical Datasheet
DC Current Rating10.4A
Inductance630µH
DC Resistance Max8800µohm
Product RangeB82722S0 Series
Impedance-
Inductor Case / Package-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
10.4A
DC Resistance Max
8800µohm
Impedance
-
Product Length
30.99mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
630µH
Product Range
B82722S0 Series
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
