Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722J2102N001Copy
Manufacturer Standard Lead Time36 weeks
Order Code1219101
Product RangeB82722J Series
Also Known AsB82722J2102N1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY18.660 (CNY21.0858) |
| 50+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY13.720 (CNY15.5036) |
| 200+ | CNY12.960 (CNY14.6448) |
| 540+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722J2102N001Copy
Manufacturer Standard Lead Time36 weeks
Order Code1219101
Product RangeB82722J Series
Also Known AsB82722J2102N1
Technical Datasheet
Inductance10mH
DC Current Rating1A
DC Resistance Max0.48ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82722J series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp, power inverter and switch-mode power applications. This B82722J series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.
- High resonance frequency due to special winding technique
- Ferrite core with epoxy coating
- Sector winding
- 1% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
10mH
DC Resistance Max
0.48ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82722J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
