Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2701N020Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219100
Product RangeB82721K Series
Also Known AsB82721K2701N20
Your Part Number
756 In Stock
Need more?
756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY11.820 (CNY13.3566) |
| 200+ | CNY11.050 (CNY12.4865) |
| 400+ | CNY10.860 (CNY12.2718) |
| 720+ | CNY10.670 (CNY12.0571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2701N020Copy
Manufacturer Standard Lead Time26 weeks
Order Code1219100
Product RangeB82721K Series
Also Known AsB82721K2701N20
Technical Datasheet
Inductance10mH
DC Current Rating700mA
DC Resistance Max0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.55ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Alternatives for B82721K2701N020
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005818
