Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721K2222U030Copy
Order Code2777830
Product RangeB82721K Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY12.810 (CNY14.4753) |
| 200+ | CNY12.700 (CNY14.351) |
| 400+ | CNY12.580 (CNY14.2154) |
| 720+ | CNY12.460 (CNY14.0798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.83 (CNY20.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721K2222U030Copy
Order Code2777830
Product RangeB82721K Series
Technical Datasheet
Inductance1mH
DC Current Rating2.2A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.07ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.2A
Operating Temperature Min
-40°C
Product Range
B82721K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
