Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720S2301N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644793
Product RangeB82720S Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.860 (CNY21.3118) |
| 10+ | CNY15.560 (CNY17.5828) |
| 50+ | CNY13.620 (CNY15.3906) |
| 200+ | CNY12.090 (CNY13.6617) |
| 400+ | CNY11.290 (CNY12.7577) |
| 750+ | CNY10.760 (CNY12.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.86 (CNY21.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720S2301N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644793
Product RangeB82720S Series
Technical Datasheet
DC Current Rating300mA
Inductance12mH
DC Resistance Max1.1ohm
Product RangeB82720S Series
Impedance-
Inductor Case / Package-
Product Length13.3mm
Product Width14.9mm
Product Height10.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
1.1ohm
Impedance
-
Product Length
13.3mm
Product Height
10.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
12mH
Product Range
B82720S Series
Inductor Case / Package
-
Product Width
14.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
