Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720K2601N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644790
Product RangeB82720K Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY11.340 (CNY12.8142) |
Price for:Each
Minimum: 600
Multiple: 600
CNY6,804.00 (CNY7,688.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720K2601N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644790
Product RangeB82720K Series
Technical Datasheet
Inductance4.4mH
DC Current Rating600mA
DC Resistance Max0.4ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.4mH
DC Resistance Max
0.4ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
B82720K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003243
