Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720K2301N042Copy
Manufacturer Standard Lead Time28 weeks
Order Code3516882
Product RangeB82720K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.510 (CNY13.0063) |
| 200+ | CNY11.140 (CNY12.5882) |
| 600+ | CNY10.760 (CNY12.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720K2301N042Copy
Manufacturer Standard Lead Time28 weeks
Order Code3516882
Product RangeB82720K Series
Technical Datasheet
Inductance22mH
DC Current Rating300mA
DC Resistance Max1.5ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
22mH
DC Resistance Max
1.5ohm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82720K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
