Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720A2102N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644782
Product RangeB82720A Series
Your Part Number
786 In Stock
Need more?
786 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY11.680 (CNY13.1984) |
Price for:Each
Minimum: 800
Multiple: 800
CNY9,344.00 (CNY10,558.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720A2102N040Copy
Manufacturer Standard Lead Time34 weeks
Order Code1644782
Product RangeB82720A Series
Technical Datasheet
Inductance3mH
DC Current Rating1A
DC Resistance Max0.22ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.22ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
B82720A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
