Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82562N4332N000Copy
Order Code
Re-Reel2917129RL
Cut Tape2917129
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-3R3N-D
Your Part Number
1,663 In Stock
Need more?
1,663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.720 | CNY5.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.860 (CNY4.3618) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82562N4332N000Copy
Order Code
Re-Reel2917129RL
Cut Tape2917129
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-3R3N-D
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.019ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
