Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82562N4104M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2917122RL
Cut Tape2917122
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-101M-D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY4.910 | CNY49.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 2000+ | CNY2.960 (CNY3.3448) |
| 4000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82562N4104M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2917122RL
Cut Tape2917122
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-101M-D
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
CLF6045NIT-101M-D is a CLF-NI-D series magnetic shield type, wound ferrite inductor for power circuits. It is ideal for automotive-related equipment (ECM, airbags, headlights, electronic power steering, meters, ABS, other).
- Compliant with AEC-Q200
- 320Milliohms maximum DC resistance
- 100uH inductance, ±20% inductance tolerance
- 4.5mm product height
- 6.3mm product length
- 6mm product width
- 860mA RMS current (Irms)
- 850mA saturation current (Isat)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.32ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82562N4104M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
