Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B0203A019Copy
Order Code
Re-Reel4167188RL
Cut Tape4167188
Product RangeERU19 B82559 Series
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.890 | CNY35.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.890 (CNY40.5557) |
| 5+ | CNY32.700 (CNY36.951) |
| 10+ | CNY29.520 (CNY33.3576) |
| 25+ | CNY27.280 (CNY30.8264) |
| 50+ | CNY25.760 (CNY29.1088) |
| 200+ | CNY25.330 (CNY28.6229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B0203A019Copy
Order Code
Re-Reel4167188RL
Cut Tape4167188
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height9.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
0.0135ohm
Product Length
18.5mm
Product Height
9.25mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
