Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0392A013Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1112816RL
Cut Tape1112816
Product RangeERU13 B82559 Series
Your Part Number
463 In Stock
Need more?
463 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.920 | CNY23.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.920 (CNY27.0296) |
| 10+ | CNY19.700 (CNY22.261) |
| 50+ | CNY17.920 (CNY20.2496) |
| 100+ | CNY16.140 (CNY18.2382) |
| 200+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.070 (CNY15.8991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0392A013Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1112816RL
Cut Tape1112816
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance3.9µH
Inductor TypeHelically wound power
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeERU13 B82559 Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height5.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
RMS Current (Irms)
-
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Helically wound power
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
DC Resistance Max
-
Product Length
13mm
Product Height
5.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
