Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3101J000 Wirewound Inductor, 100 nH, 0.28 ohm, 1.35 GHz, 450 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3101J000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel8808163RL
Cut Tape8808163
Product RangeB82498F SIMID Series
Also Known AsB82498F3101J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.000 | CNY40.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 3000+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3101J000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel8808163RL
Cut Tape8808163
Product RangeB82498F SIMID Series
Also Known AsB82498F3101J
Technical Datasheet
Inductance100nH
DC Resistance Max0.28ohm
Self Resonant Frequency1.35GHz
DC Current Rating450mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.35GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.28ohm
DC Current Rating
450mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (3)
Alternatives for B82498F3101J000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
